text.skipToContent text.skipToNavigation

Manufacturer Part #

37.108

Green 8 Position 5.08 mm Pitch Horizontal Closed End Pluggable Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.108 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Header
No of Poles: 8
Mounting Method: Plug In
Features & Applications

The 37.108 is a 5.08 mm Pitch 08 position green color Horizontal Through Hole Header. This headers offer different wire entry options and enhance plug accessibility Closed end headers help to prevent misplugging

Features & Specifications:

  • Multipole, Single Mold Construction
  • Industry Standard Compatible
  • Horizontal and Vertical
  • Open and Closed Ends
  • Housing Material: Polyamide 6.6
  • Standard Color: Green
  • Pin Spacing 5.08 mm (.200)
  • Use with AKZ950, BU02, BU04, AKZ1200 Plugs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
840
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$74.40
USD
Quantity
Web Price
30
$2.48
90
$2.42
300
$2.35
600
$2.31
1,200+
$2.24
Product Variant Information section