
Manufacturer Part #
360381
360381 Series 1 Position Screw Type Vertical Through Hole Terminal Block
Product Specification Section
METZ CONNECT 360381 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 360381 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Wire to Board |
No of Poles: | 1 |
Wire Gauge: | AWG 30-12 |
Termination: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.34
100
$0.33
250
$0.325
1,000
$0.315
2,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
Through Hole