text.skipToContent text.skipToNavigation

Manufacturer Part #

327-P-FU/04

4 Position 14-6 AWG 14.5mm Spacing 600V Terminal Strip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
WECO Electrical Connectors Inc 327-P-FU/04 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Eurostyle
No of Poles: 4
Wire Gauge: AWG 14-6
Termination: Push-Wire
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,599
USA:
1,599
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.42
USD
Quantity
Unit Price
1
$4.42
15
$4.32
40
$4.26
100
$4.20
250+
$4.08
Product Variant Information section