text.skipToContent text.skipToNavigation

Manufacturer Part #

322-LFS-DS/04

322 Series 4 Position 10 mm Pitch 22-10 AWG Terminal Strip for Panel

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 322-LFS-DS/04 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 22-10
Termination: Screw
Mounting Method: Chassis Mount
Features & Applications

The 322-LFS-DS/04 is a Part of 322 Series 4 Position 10 mm Pitch 22-10 AWG Terminal Strip for Panel 

Specifications:

  • Center to Center Spacing: 10 mm (0.394 in.)
  • Nominal Cross Section: 2.5 mm2 (3874 mils2)
  • Wire Stripping Length: 7 mm (0.28 in.)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$411.00
USD
Quantity
Web Price
100
$1.41
300
$1.37
400
$1.36
1,000
$1.34
1,500+
$1.31
Product Variant Information section