31314103 in Bulk by METZ CONNECT | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31314103

3 Pole 5.0 mm AWG 28 - 12 Black Screw Type Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31314103 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Eurostyle
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
250
Total
$5,950.00
USD
Quantity
Unit Price
250
$1.23
500
$1.22
750
$1.21
1,250+
$1.19
Product Variant Information section