31314102 in Bulk by METZ CONNECT | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31314102

2 Pole 5.00 mm Pitch RP035xxHBLD Black Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31314102 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
Wire Gauge: AWG 28-12
Termination: Screw
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.00
USD
Quantity
Unit Price
250
$0.835
500
$0.825
750
$0.815
1,000
$0.81
1,250+
$0.79
Product Variant Information section