text.skipToContent text.skipToNavigation

Manufacturer Part #

31207108

Black 8 Position 5 mm Pitch Screw Type Pluggable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31207108 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Pluggable
No of Poles: 8
Wire Gauge: AWG 28-12
Termination: Solder
Material: Plastic
Gender: Female
Mating Type: Push - Pull
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Web Price
100
$1.77
200
$1.74
400
$1.71
500
$1.70
1,500+
$1.64
Product Variant Information section