
Manufacturer Part #
31166112
12 Position 3.50 mm Pitch 90° 125 V 8 A Free Hanging Terminal Block Plug
Product Specification Section
METZ CONNECT 31166112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31166112 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Pluggable |
Wire Gauge: | AWG 28-16 |
Termination: | Screw |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$3.75
15
$3.67
40
$3.62
100
$3.57
250+
$3.47
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
PCB Mount