Manufacturer Part #
31096106
310961 Series 6 Position 5 mm Pitch Solderable Screw Type Terminal Block
Product Specification Section
METZ CONNECT 31096106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31096106 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Wire to Board |
No of Poles: | 6 |
Wire Gauge: | AWG 22-12 |
Termination: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Material: | Nylon |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.29
200
$1.28
400
$1.27
1,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole