31001106 in Bulk by METZ CONNECT | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31001106

Conn IP00 Terminal Block 6 POS 5mm Solder ST Thru-Hole 15A

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
METZ CONNECT 31001106 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 22-14
Termination: Solder
Material: Nylon
Gender: Female
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.77
1,500
$0.765
2,000
$0.76
2,500+
$0.745
Product Variant Information section