text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2834026-3

2POS 3.5MM TOP ENTRY_VIOLET/GRAY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
TE Connectivity 3-2834026-3 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 14-24
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Insulation Resistance: 2GΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Web Price
1
$0.27
200
$0.26
500
$0.255
2,000
$0.24
5,000+
$0.225
Product Variant Information section