Manufacturer Part #
3-1437664-8
Buchanan 6 Position 9.53mm Pitch Single Row 12-22 AWG Dual Barrier Strip
Product Specification Section
TE Connectivity 3-1437664-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1437664-8 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Dual Barrier |
No of Poles: | 6 |
Wire Gauge: | AWG 12-22 |
Termination: | Wire Clamp |
Mounting Method: | Through Hole |
Features & Applications
The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.
Product Facts:
- Fast wiring - backed-out wire-ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications:
- Industrial controls and automation
- Machine tools
- HVAC/R
- Power supplies
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
600+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
Through Hole