text.skipToContent text.skipToNavigation

Manufacturer Part #

29.108

AK555 Series 8 Position 28 mm Pitch Top Wire Entry 28-16 AWG Barrier Strip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 29.108 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Barrier
No of Poles: 8
Wire Gauge: AWG 28-16
Termination: Screw
Features & Applications

The 29.108 is a Part of AK555 Series 8 Position 28 mm Pitch Top Wire Entry 28-16 AWG Barrier Strip. This Barrier Strips is used when standard size printed circuit terminal blocks are too large for available space or where a very small circuit board is utilized

Features & Specifications:

  • Multipole, Single Mold Design
  • Up to 7 Circuits Per Inch
  • Pin Spacing is Maintained When
  • Terminal Blocks are Placed End-to-End
  • With Wire Protector
  • Housing Material: Polyamide 6.6
  • Standard Color: Gray
  • Pin Spacing 3.5mm (.138)
  • Stripping Length 5.5mm (.217)
  • Screw Hole Diameter 2.5mm (.098)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
413
Factory Lead Time:
7 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$665.70
USD
Quantity
Web Price
30
$3.30
90
$3.21
150
$3.17
600
$3.07
900+
$3.00
Product Variant Information section