text.skipToContent text.skipToNavigation

Manufacturer Part #

284510-8

8 Position 3.50 mm Spacing 30-14 AWG Right Angle Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 284510-8 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Plug
No of Poles: 8
Wire Gauge: AWG 30-14
Termination: Screw
Features & Applications

The 284510-8 is a 8 Position, 3.50 mm Spacing and 30-14 AWG Wire Right Angle Terminal Block Connector.

Features:

  • Product Type = Connector
  • Type of Connector = Plug
  • Shrouded = No
  • Mount Angle = Right Angle
  • Screw Material = Brass
  • Screw Size = M2
  • Screw Plating = Nickel
  • Amperes (A) = 11.0
  • Voltage (VAC) = 300
  • Wire Entry Diameter (Solid Wire) (mm²) = 0.05 – 1.50
  • Wire Entry Diameter (Stranded Wire) (mm²) = 0.05 – 1.50
  • Wire Entry Angle = Side
  • Wire Range (mm [AWG]) = 0.05-2.00²; [30-14]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Housing Color = Green
  • Centerline (mm [in]) = 3.50 [0.138]
  • Housing Material = Polyamide 6.6 GF
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.13
USD
Quantity
Web Price
1
$7.13
5
$7.04
25
$6.95
50
$6.91
150+
$6.79
Product Variant Information section