text.skipToContent text.skipToNavigation

Manufacturer Part #

2606-3101

1 Position Wire to Board Terminal Block Vertical with Board Through Hole

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2606-3101 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 1
Wire Gauge: AWG 24-8
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Mating Type: Cage Clamp
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.66
USD
Quantity
Web Price
1
$1.66
30
$1.62
100
$1.57
250
$1.54
750+
$1.47
Product Variant Information section