text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-3105

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 5-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
WAGO 2601-3105 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 5
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
277
USA:
277
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.23
USD
Quantity
Web Price
1
$2.23
30
$2.17
100
$2.10
200
$2.07
500+
$1.97
Product Variant Information section