2-1437667-6 in Box by TE Connectivity | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437667-6

Buchanan 4 Position 8.26 mm Pitch Single Row 12-22 AWG Dual Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 2-1437667-6 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 4
Wire Gauge: AWG 12-22
Termination: Wire Clamp
Mounting Method: Through Hole
Features & Applications

The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.

Product Facts:

  • Fast wiring - backed-out wire-ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Power supplies
  • Security/Irrigation
  • Transformers
Read More...
Pricing Section
Global Stock:
9,924
USA:
9,924
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.40
USD
Quantity
Unit Price
1
$1.40
30
$1.38
100
$1.36
250
$1.35
750+
$1.31
Product Variant Information section