Manufacturer Part #
2-1437667-4
4DB Series Barrier Strip 20 A 300 V 10 A Through Hole Barrier Strip
Product Specification Section
TE Connectivity 2-1437667-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/10/2022 Details and Download
Part Status:
Active
Active
TE Connectivity 2-1437667-4 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Dual Barrier |
No of Poles: | 2 |
Wire Gauge: | AWG 22-12 |
Termination: | Solder |
Mounting Method: | Through Hole |
Features & Applications
The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.
Product Facts:
- Fast wiring - backed-out wire-ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications:
- Industrial controls and automation
- Machine tools
- HVAC/R
- Power supplies
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.775
40
$0.75
125
$0.73
400
$0.715
1,250+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole