
Manufacturer Part #
1546306-6
Buchanan 6 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip
Product Specification Section
TE Connectivity 1546306-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1546306-6 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Dual Barrier |
No of Poles: | 6 |
Wire Gauge: | AWG 22-12 |
Termination: | Wire Clamp |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4,800+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
4800 per Box
Mounting Method:
Panel Mount