text.skipToContent text.skipToNavigation

Manufacturer Part #

146-A-111/03

146-A-111 Series 3 Position 5.08 mm Pitch 26-12 AWG Wire to Board Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 146-A-111/03 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 3
Wire Gauge: AWG 26-12
Termination: Solder
Contact Material: Brass
Contact Plating: Nickel
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$780.00
USD
Quantity
Unit Price
250
$0.805
500
$0.795
750
$0.785
1,000
$0.78
1,250+
$0.765
Product Variant Information section