text.skipToContent text.skipToNavigation

Manufacturer Part #

009176003011006

9176 Series 3 Way AWG 14 - 28 Discrete Wire IDC Surface Mount

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176003011006 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Wire to Board
No of Poles: 3
Wire Gauge: AWG 14-28
Termination: IDC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,545.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
3,000+
$0.515