Manufacturer Part #
ZG05HV-6P-3.3H
ZG05HV Series 6 Position 3.3 mm Pitch Wire to Board Receptacle Connector
Product Specification Section
Hirose Electric ZG05HV-6P-3.3H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric ZG05HV-6P-3.3H - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 6 |
No of Rows: | 1 |
Contact Termination: | PCB |
Gender: | Male Receptacle |
Type: | Wire to Board |
Pitch: | 3.3 mm |
Style/Orientation: | Right Angle |
Termination: | Solder |
Material: | Polyamide |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300
$1.08
600
$1.07
900
$1.06
1,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount