VLP-06V(SU) in Bag by JST | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-06V(SU)

6 Rectangular Connectors - Housings Plug White 0.244 (6.20mm)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
JST VLP-06V(SU) - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 2
Gender: Female
Pitch: 6.20 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Polyamide / Nylon
Color: White
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section