text.skipToContent text.skipToNavigation

Manufacturer Part #

ULSMBC-205-D-02-F-V-TR-AP-LF

5 position Dual Row (2x2) 2mm Pitch Ultra Low Profile Surface Mount Contact

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Major League Electronics ULSMBC-205-D-02-F-V-TR-AP-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.465
3,000
$0.46
4,000+
$0.455
Product Variant Information section