text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL12-P4FP0-M00001

SSL PLUG 4P SMT CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW SSL12-P4FP0-M00001 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 1
Contact Termination: Poke - In
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: White
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$67.50
USD
Quantity
Web Price
1
$0.695
50
$0.675
200
$0.64
500
$0.62
2,000+
$0.57
Product Variant Information section