Manufacturer Part #
SSHS-510-D-06-F-TR-P-AP-LF
0.050cl 10 Pin Double Row SM T Thru Hole PCB Connector
Product Specification Section
Major League Electronics SSHS-510-D-06-F-TR-P-AP-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics SSHS-510-D-06-F-TR-P-AP-LF - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 20 |
No of Rows: | 2 |
Gender: | Female |
Type: | Board to Board |
Pitch: | 1.27 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Nylon |
Color: | Black |
Fastening Type: | Push-Pull |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
900
$0.695
1,800
$0.685
2,700+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount