Manufacturer Part #
SSHS-106-S-04-T-LF
6 Position Socket Strip Header - Thru Hole
Product Specification Section
Major League Electronics SSHS-106-S-04-T-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics SSHS-106-S-04-T-LF - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 6 |
No of Rows: | 1 |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Nylon |
Color: | Black |
Fastening Type: | Push-Pull |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,023
USA:
5,023
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.41
75
$0.405
250
$0.395
750
$0.385
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
740 per Bag
Mounting Method:
Through Hole