text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMBC-106-D-02-F-V-TR-P-LF

Surface Mount Low Profile Box Contact Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Major League Electronics LSMBC-106-D-02-F-V-TR-P-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyester
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$465.00
USD
Quantity
Unit Price
1,000
$0.465
2,000
$0.455
4,000+
$0.45
Product Variant Information section