text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMBC-103-D-02-GT-V-TR-K-LF

Dual Row 6 Position (3x2) 2.54 mm Pitch SMT Box Contact Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics LSMBC-103-D-02-GT-V-TR-K-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyester
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
3,000
$0.24
5,000+
$0.235
Product Variant Information section