text.skipToContent text.skipToNavigation

Manufacturer Part #

FX15SC-41S-0.5SH

41 Position Multi-Purpose Receptacle Connector Solder

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Hirose Electric FX15SC-41S-0.5SH - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 41
No of Rows: 2
Contact Termination: Solder
Gender: Female
Type: Wire to Board
Pitch: 1 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polyamide
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,310.00
USD
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section