text.skipToContent text.skipToNavigation

Manufacturer Part #

FLHS2100

BrightConnX™ FLH Series - Wire Mount Connector,

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2024
Product Specification Section
Amphenol Communications Solutions FLHS2100 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Gender: Female
Type: Housing
Pitch: 2.5
Termination: Crimp
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Web Price
1,000+
$0.70