text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM06-2S

DTM Series 2 Position Single Row Female Socket Free Hanging Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity DTM06-2S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Gender: Female
Type: Housing
Pitch: 4 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Polyamide
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
27,384
USA:
25,058
Germany (Online Only):
2,326
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Unit Price
1
$0.56
50
$0.545
200
$0.53
500
$0.52
2,000+
$0.495
Product Variant Information section