text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-2S-E004

DT Series 2 Position Single Row Female Socket Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity DT06-2S-E004 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Gender: Male
Type: Housing
Pitch: 5.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Polyamide
Color: Black
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
3,790
USA:
3,790
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
75
$0.415
250
$0.405
750
$0.395
2,500+
$0.375
Product Variant Information section