text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63M-2P-3.96DS(01)

DF63 Series 2 Position Right Angle Through Hole Board to Cable Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF63M-2P-3.96DS(01) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Gender: Male
Pitch: 3.96
Termination: Solder
Material: Brass
Color: Black
Fastening Type: Latch Holder
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$168.00
USD
Quantity
Unit Price
100
$1.68
200
$1.67
300
$1.66
500
$1.65
1,000+
$1.63
Product Variant Information section