Manufacturer Part #
DF58-2P-1.2V(21)
Connector Header Surface Mount 2 position 0.047" (1.20mm)
Product Specification Section
Hirose Electric DF58-2P-1.2V(21) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF58-2P-1.2V(21) - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Pitch: | 1.2 mm |
Termination: | Solder |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
6,000
$0.24
12,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount