Manufacturer Part #
DF51K-20DP-2DSA(805)
20 Position 2 mm Pitch Male Pin Black Through Hole Header Connector
Product Specification Section
Hirose Electric DF51K-20DP-2DSA(805) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-20DP-2DSA(805) - Technical Attributes
Attributes Table
Connector Type: | Header |
No of Positions: | 20 |
No of Rows: | 2 |
Contact Termination: | Solder |
Gender: | Male |
Type: | Pin Headers |
Pitch: | 2 mm |
Style/Orientation: | Plug Housing |
Material: | Polybutylene Terephthalate |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.995
300
$0.97
400
$0.96
1,000
$0.94
1,500+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole