
Manufacturer Part #
CH88202C100-B
2.54MM(.100) Dual Row Board Mount
Product Specification Section
Cvilux CH88202C100-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CH88202C100-B - Technical Attributes
Attributes Table
Connector Type: | Header |
No of Positions: | 20 |
No of Rows: | 2 |
Contact Termination: | Solder |
Gender: | Male |
Type: | Board to Cable/Wire |
Pitch: | 2.54 mm |
Termination: | Through Hole |
Material: | Polyester |
Color: | Black |
Fastening Type: | Latch Holder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
108
$0.465
324
$0.455
540
$0.45
2,160
$0.435
3,240+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Mounting Method:
Through Hole