CA3006M13R0 in Reel by Cvilux | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3006M13R0

Connector Header Surface Mount 6 position 0.100 (2.54mm)

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CA3006M13R0 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
No of Rows: 2
Contact Termination: Solder
Gender: Male
Type: Header
Pitch: 2.54 mm
Style/Orientation: Straight
Material: Thermoplastic
Color: Red
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.245
3,000
$0.24
5,000+
$0.235
Product Variant Information section