text.skipToContent text.skipToNavigation

Manufacturer Part #

BF185-24-A-1-L-F

24w,2mm Pitch Socket, SMT,Vert, D/Row, w/Peg,GF, T+F

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
GCT BF185-24-A-1-L-F - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 24
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.00
USD
Quantity
Web Price
3,000+
$0.60
Product Variant Information section