text.skipToContent text.skipToNavigation

Manufacturer Part #

BCSS-102-D-02-GT-LF

4 Position Dual Row (2x2) 2.54mm Pitch Through Hole Vertical Strip Socket

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BCSS-102-D-02-GT-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 2
Gender: Female
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Phosphor Bronze
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$110.00
USD
Quantity
Unit Price
100
$0.28
400
$0.275
1,000
$0.27
2,500
$0.265
4,000+
$0.255
Product Variant Information section