B3B-PH-SM4-GW-TBT(LF)(SN) in Reel by JST | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-PH-SM4-GW-TBT(LF)(SN)

Header, PH Series, 3 Position, 2.00mm, 100V, Surface Mount, Solder

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
JST B3B-PH-SM4-GW-TBT(LF)(SN) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 3
No of Rows: 1
Gender: Male
Type: Pin Headers
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyamide
Fastening Type: Detent Lock
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
3,000+
$0.515
Product Variant Information section