text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP06-2S-BLK

2-Way Plug, Female Connector , Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Amphenol Sine Systems ATP06-2S-BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Black
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,582
USA:
1,582
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.28
USD
Quantity
Unit Price
1
$1.28
30
$1.26
100
$1.25
300
$1.23
1,000+
$1.20
Product Variant Information section