ATM4PS-CKIT in Box by Amphenol Sine Systems | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM4PS-CKIT

ATM Series Dual Row 4 Position Pin and Socket Contacts with Wedge Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems ATM4PS-CKIT - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Type: Receptacle
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.02
USD
Quantity
Unit Price
1
$13.02
4
$12.86
20
$12.68
40
$12.60
125+
$12.40
Product Variant Information section