text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-6S

6-Way Plug, Female Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Amphenol Sine Systems ATM06-6S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Female/Socket Crimp
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,442
USA:
1,442
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
40
$0.67
150
$0.65
400
$0.635
1,500+
$0.605
Product Variant Information section