text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-3S

ATM Series 3 Position Thermoplastic Grey 20-22 AWG Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol Sine Systems ATM06-3S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Female
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9,695
USA:
9,695
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Web Price
1
$0.50
75
$0.48
250
$0.465
750
$0.445
2,500+
$0.415
Product Variant Information section