Manufacturer Part #
AT06-6S-EC01
6-Way Plug, Female Connector with End Cap
Product Specification Section
Amphenol Sine Systems AT06-6S-EC01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT06-6S-EC01 - Technical Attributes
Attributes Table
Connector Type: | Plug |
No of Positions: | 6 |
No of Rows: | 3 |
Contact Termination: | Crimp Terminal |
Gender: | Male Receptacle |
Type: | Female |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Color: | Grey |
Fastening Type: | Latch Lock |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
3,553
USA:
3,553
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$1.41
30
$1.37
100
$1.34
300
$1.30
1,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
700 per Box
Mounting Method:
Wire Mount