text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-6S

AT Series 6 Position Grey Thermoplastic 14 - 20 AWG Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Amphenol Sine Systems AT06-6S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
18,563
USA:
18,563
On Order:
0
Factory Stock:Factory Stock:
11,900
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Web Price
1
$0.925
40
$0.895
150
$0.85
400
$0.82
1,500+
$0.755
Product Variant Information section