AT06-4S in Box by Amphenol Sine Systems | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-4S

AT Series 4 Position Grey Thermoplastic 14 - 20 AWG Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Amphenol Sine Systems AT06-4S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
7,389
USA:
7,389
8,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Unit Price
1
$0.69
40
$0.675
150
$0.655
400
$0.645
1,500+
$0.61
Product Variant Information section