Manufacturer Part #
AT04-3P-EC01
3-Way Receptacle, Male Connector with End Cap
Product Specification Section
Amphenol Sine Systems AT04-3P-EC01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT04-3P-EC01 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 3 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Gender: | Female Plug |
Type: | Male |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Color: | Grey |
Fastening Type: | Latch Holder |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
559
USA:
559
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.575
50
$0.56
200
$0.545
500
$0.535
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount