AT04-12PA-PM11 in Box by Amphenol Sine Systems | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-12PA-PM11

AT Series 12 Pin Grey Thermoplastic 20 - 14 AWG Flange Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AT04-12PA-PM11 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Pricing Section
Global Stock:
553
USA:
553
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.03
USD
Quantity
Unit Price
1
$3.03
20
$2.97
50
$2.93
125
$2.89
300+
$2.81
Product Variant Information section